You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE-67 MAX/AM
IR / Infrared Thermometer, Clinical, Handheld, Non-Contact, 22 °C to 43 °C, 40 °C
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-67 MAX/AM
- Newark Part No.:
- 83AH8660
- Technical Datasheet:
- FLUKE-67 MAX/AM Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- +22°C to +43°C
- :
- 0.3°C
- :
- 15°C
- :
- 40°C
- :
- -
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Adjustable alarm visually alerts the user when the temperature exceeds a programmed limit
- Withstands a 6.5 foot (2 meter) drop
- Powered by a single, standard AA battery
- Comes with a three-year warranty
- Offers small, lightweight form factor to slip in a coat pocket
- Non-contact thermal scanner device for measurement of human body temperature
- Display resolution of 0.1°F (0.1°C)
- 100 hours battery life
- IEC 60601-1: pollution degree 2, ASTM E1965: 22 to 40.0°C, IEC 80601-2-56: 34.0 °C to 43.0°C
Contents
Non-contact infrared thermometer, Manual, One AA battery, Registration card, Statement of calibration.
No Longer Available