2. Test & Measurement
                                                                                                  3. Spectrometers
                                                                                                  Print Page

                                                                                                  AFBR-S20M2NI

                                                                                                  Spectrometer, 730 nm, 1080 nm, 0.7 nm, CCD, 50 mm, SMA Connector

                                                                                                  BROADCOM
                                                                                                  BROADCOM AFBR-S20M2NI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S20M2NI
                                                                                                  Newark Part No.74AC1802
                                                                                                  Product RangeQmini AFBR-S20M2xx Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,287.02
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,287.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S20M2NI
                                                                                                  Newark Part No.74AC1802
                                                                                                  Product RangeQmini AFBR-S20M2xx Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Min730nm
                                                                                                  Wavelength Max1080nm
                                                                                                  Spectral Resolution0.7nm
                                                                                                  Detector TypeCCD
                                                                                                  Focal Length50mm
                                                                                                  Optical InterfaceSMA Connector
                                                                                                  Digital InterfaceSPI, UART, USB
                                                                                                  Product RangeQmini AFBR-S20M2xx Series
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  AFBR-S20M2NI is a miniature spectrometer with onboard processing for mobile applications and industrial integration. Its compact design enables tight integration in applications where space is limited, like mobile analysis devices. The Qmini includes a powerful electronics board that enables full processing of spectra in the device (offset, nonlinearity, dark spectrum, and spectral sensitivity), averaging and smoothing and binning and buffering of spectra. The Qmini also features a replaceable entrance slit, reduced stray light, and lower power consumption. Typical applications include color measurement, chemical analysis, quality control, system integration, counterfeit detection, environmental analysis, biomedical applications, light analysis and process control and monitoring.

                                                                                                  • Qmini NIR configuration
                                                                                                  • Wavelength range from 730nm to 1080nm
                                                                                                  • 0.7nm spectral resolution
                                                                                                  • 50mm focal length, 300 or 600 lines/mm grating
                                                                                                  • 20μm (changeable) entrance slit, 1300:1 dynamic range, 0.1 aperture
                                                                                                  • Exposure time range 3μs to 600s
                                                                                                  • 2500-pixel linear CCD sensor(detector), 16bit ADC, 32MB (<gt/>3000 spectra) internal memory
                                                                                                  • Calibration of wavelength, sensitivity, nonlinearity, and multiple dark spectra stored in device
                                                                                                  • USB 2.0 high-speed
                                                                                                  • Dimension is 2.519inch × 1.653inch × 0.570inch

                                                                                                  Technical Specifications

                                                                                                  Wavelength Min

                                                                                                  730nm

                                                                                                  Spectral Resolution

                                                                                                  0.7nm

                                                                                                  Focal Length

                                                                                                  50mm

                                                                                                  Digital Interface

                                                                                                  SPI, UART, USB

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Wavelength Max

                                                                                                  1080nm

                                                                                                  Detector Type

                                                                                                  CCD

                                                                                                  Optical Interface

                                                                                                  SMA Connector

                                                                                                  Product Range

                                                                                                  Qmini AFBR-S20M2xx Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.