2. Test & Measurement
                                                                                                  3. Spectrometers
                                                                                                  Print Page

                                                                                                  AFBR-S20W2NI

                                                                                                  Spectrometer, 700 nm, 1030 nm, 0.5 nm, CCD, 75 mm, SMA Connector

                                                                                                  BROADCOM
                                                                                                  BROADCOM AFBR-S20W2NI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S20W2NI
                                                                                                  Newark Part No.93AK8265
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,901.67
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,901.67
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S20W2NI
                                                                                                  Newark Part No.93AK8265
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Min700nm
                                                                                                  Wavelength Max1030nm
                                                                                                  Spectral Resolution0.5nm
                                                                                                  Detector TypeCCD
                                                                                                  Focal Length75mm
                                                                                                  Optical InterfaceSMA Connector
                                                                                                  Digital InterfaceSPI, UART, USB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  AFBR-S20W2NI is a Qwave NIR spectrometer. It is a compact USB spectrometer with high resolution and sensitivity for NIR measurements from 700 to 1030nm. With its focal length of 75mm, the Qwave spectrometer offers technical specifications normally found in much larger spectrometers. It features high optical resolution and sensitivity, dynamic range and thermal stability. Combined with our unique spectroscopy software, Waves, it's the ideal spectroscopic instrument for all applications that require high performance in a compact design. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, color measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.

                                                                                                  • Typical spectral resolution (FWHM) of 0.5nm, blaze wavelength of 800nm
                                                                                                  • Miniature design, high spectral resolution
                                                                                                  • High sensitivity and dynamic range
                                                                                                  • Exceptional thermal stability
                                                                                                  • 3648-pixel linear CCD sensor
                                                                                                  • Optical input via an SMA fiber connector or a free focused beam
                                                                                                  • USB 2.0 (high speed), UART, and SPI communication interfaces
                                                                                                  • Up to four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
                                                                                                  • Calibration data stored in internal memory, Full processing of spectra in the device
                                                                                                  • Averaging and smoothing, internal buffering of up to 2000 spectra without pixel binning

                                                                                                  Technical Specifications

                                                                                                  Wavelength Min

                                                                                                  700nm

                                                                                                  Spectral Resolution

                                                                                                  0.5nm

                                                                                                  Focal Length

                                                                                                  75mm

                                                                                                  Digital Interface

                                                                                                  SPI, UART, USB

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Wavelength Max

                                                                                                  1030nm

                                                                                                  Detector Type

                                                                                                  CCD

                                                                                                  Optical Interface

                                                                                                  SMA Connector

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.