2. Test & Measurement
                                                                                                    3. Spectrometers
                                                                                                    Print Page

                                                                                                    AFBR-S20T1WU

                                                                                                    Spectrometer, 190 nm, 1000 nm, 2 nm, CCD, 50 mm, SMA Connector

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AFBR-S20T1WU
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-S20T1WU
                                                                                                    Newark Part No.90AK4668
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    2 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$2,112.610$1,572.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,572.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-S20T1WU
                                                                                                    Newark Part No.90AK4668
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Min190nm
                                                                                                    Wavelength Max1000nm
                                                                                                    Spectral Resolution2nm
                                                                                                    Detector TypeCCD
                                                                                                    Focal Length50mm
                                                                                                    Optical InterfaceSMA Connector
                                                                                                    Digital InterfaceUART
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    AFBR-S20T1WU is an UV sensitive miniature QtubeSpectrometer. It is the perfect spectral sensor for the integration directly into your process pipe. This spectrometer module delivers technical specifications that are unprecedented at this size. The QtubeSpectrometer module covers a wide spectral range from 190nm to 1000nm within one single device. Easy communication and signal acquisition is guaranteed through a UART interface. The optical performance is optimized for the UV range. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, color measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.

                                                                                                    • Typical spectral resolution (FWHM) of 2nm, blaze wavelength of 270nm
                                                                                                    • Miniature design
                                                                                                    • High spectral resolution
                                                                                                    • High sensitivity and dynamic range
                                                                                                    • Exceptional thermal stability
                                                                                                    • 2500-pixel linear CCD sensor
                                                                                                    • Optical input via an SMA fiber connector or a free focused beam
                                                                                                    • Two I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
                                                                                                    • Calibration data stored in internal memory
                                                                                                    • Easy-to-use ASCII-based communication protocol

                                                                                                    Technical Specifications

                                                                                                    Wavelength Min

                                                                                                    190nm

                                                                                                    Spectral Resolution

                                                                                                    2nm

                                                                                                    Focal Length

                                                                                                    50mm

                                                                                                    Digital Interface

                                                                                                    UART

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Wavelength Max

                                                                                                    1000nm

                                                                                                    Detector Type

                                                                                                    CCD

                                                                                                    Optical Interface

                                                                                                    SMA Connector

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product