2. Test & Measurement
                                                                                                    3. Spectrometers
                                                                                                    Print Page

                                                                                                    AFBR-S20M2UV

                                                                                                    Spectrometer, 220 nm, 400 nm, 0.3 nm, CCD, 50 mm, SMA Connector

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AFBR-S20M2UV
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-S20M2UV
                                                                                                    Newark Part No.74AC1803
                                                                                                    Product RangeQmini AFBR-S20M2xx Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,258.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,258.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-S20M2UV
                                                                                                    Newark Part No.74AC1803
                                                                                                    Product RangeQmini AFBR-S20M2xx Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Min220nm
                                                                                                    Wavelength Max400nm
                                                                                                    Spectral Resolution0.3nm
                                                                                                    Detector TypeCCD
                                                                                                    Focal Length50mm
                                                                                                    Optical InterfaceSMA Connector
                                                                                                    Digital InterfaceSPI, UART, USB
                                                                                                    Product RangeQmini AFBR-S20M2xx Series
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    AFBR-S20M2UV is a miniature spectrometer with onboard processing for mobile applications and industrial integration. Its compact design enables tight integration in applications where space is limited, like mobile analysis devices. The Qmini includes a powerful electronics board that enables full processing of spectra in the device (offset, nonlinearity, dark spectrum, and spectral sensitivity), averaging and smoothing and binning and buffering of spectra. The Qmini also features a replaceable entrance slit, reduced stray light, and lower power consumption. Typical applications include color measurement, chemical analysis, quality control, system integration, counterfeit detection, environmental analysis, biomedical applications, light analysis and process control and monitoring.

                                                                                                    • Qmini UV configuration
                                                                                                    • Wavelength range from 220nm to 400nm
                                                                                                    • 0.3nm spectral resolution
                                                                                                    • 50mm focal length, 300 or 600 lines/mm grating
                                                                                                    • 20μm (changeable) entrance slit, 1300:1 dynamic range, 0.1 aperture
                                                                                                    • Exposure time range 3μs to 600s
                                                                                                    • 2500-pixel linear CCD sensor(detector), 16bit ADC, 32MB (<gt/>3000 spectra) internal memory
                                                                                                    • Calibration of wavelength, sensitivity, nonlinearity, and multiple dark spectra stored in device
                                                                                                    • USB 2.0 high-speed
                                                                                                    • Dimension is 2.519inch × 1.653inch × 0.570inch

                                                                                                    Technical Specifications

                                                                                                    Wavelength Min

                                                                                                    220nm

                                                                                                    Spectral Resolution

                                                                                                    0.3nm

                                                                                                    Focal Length

                                                                                                    50mm

                                                                                                    Digital Interface

                                                                                                    SPI, UART, USB

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Wavelength Max

                                                                                                    400nm

                                                                                                    Detector Type

                                                                                                    CCD

                                                                                                    Optical Interface

                                                                                                    SMA Connector

                                                                                                    Product Range

                                                                                                    Qmini AFBR-S20M2xx Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product