2. Test & Measurement
                                                                                                    3. Source Measurement Units - SMUs
                                                                                                    4. Benchtop SMUs
                                                                                                    Print Page

                                                                                                    2510

                                                                                                    Source Measure Unit SMU, SourceMeter, TEC, Digital PID Control, 50W

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 2510
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2510
                                                                                                    Newark Part No.59T7733
                                                                                                    Product Range2500 Series Optical SourceMeter
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 6/3/2026.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9,490.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9,490.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2510
                                                                                                    Newark Part No.59T7733
                                                                                                    Product Range2500 Series Optical SourceMeter
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range2500 Series Optical SourceMeter
                                                                                                    No. of Channels1Channels
                                                                                                    Source Meter FunctionCurrent/Voltage Source
                                                                                                    Output Power50W
                                                                                                    Source Voltage Range-
                                                                                                    Source Current Range-
                                                                                                    Resistance Measurement Range-
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 2510 series SourceMeter Source Measure Unit enhance Keithley’s CW (Continuous Wave) test solution for high speed LIV (light-current-voltage) testing of laser diode modules. The 50W bipolar instrument developed in close co-operation with leading manufacturers of laser diode modules for fibre-optic telecommunications networks. It is designed to ensure tight temperature control for the device under test. The model 2510 was the first in a line of highly specialized instruments created for telecommunications laser diode testing. It brings together Keithley’s expertise in high speed DC sourcing and measurement with the ability to control the operation of a laser diode module’s thermo-electric cooler or TEC (sometimes called a Peltier device) accurately.

                                                                                                    • Designed to control temperature during laser diode module testing
                                                                                                    • Compatible with a variety of temperature sensor inputs - Thermistors, RTDs and IC sensors
                                                                                                    • Fully digital P-I-D control
                                                                                                    • Maintains constant temperature, current, voltage and sensor resistance
                                                                                                    • AC Ω measurement function verifies integrity of TEC
                                                                                                    • Measures and displays TEC parameters during the control cycle
                                                                                                    • 4-wire Open/short lead detection for thermal feedback element
                                                                                                    • IEEE-488 and RS-232 interfaces
                                                                                                    • Compact, half-rack design

                                                                                                    Applications

                                                                                                    Test & Measurement, Fibre Optics, Industrial

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    2500 Series Optical SourceMeter

                                                                                                    Source Meter Function

                                                                                                    Current/Voltage Source

                                                                                                    Source Voltage Range

                                                                                                    -

                                                                                                    Resistance Measurement Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Output Power

                                                                                                    50W

                                                                                                    Source Current Range

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product