| Quantity | Price |
|---|---|
| 1+ | $38,500.000 |
Product Information
Product Overview
The 2657A is a high voltage, high power, low current source measure unit (SMU) instrument that delivers unprecedented power, precision, speed, flexibility, and ease of use to improve productivity in R&D, production test, and reliability environments. The Model 2657A is designed specifically for characterizing and testing high voltage electronics and power semiconductors, such as diodes, FETs, and IGBTs, as well as other components and materials in which high voltage, fast response, and precise measurements of voltage and current are required.
- Source or sink up to 180W of DC or pulsed power (±3000V@20mA, ±1500V@120mA)
- 1fA low current resolution
- Dual 22-bit precision ADCs and dual 18-bit 1«s per point digitizers
- Fully TSP compliant for easy system integration with other Series 2600B System SourceMeter models
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 7709-308A DB25 Male Connector Kit (Solder Cup) with Shell & Model CA-180-3A TSP-Link Cable.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
2600A Series SourceMeter
Current/Voltage Source
± 200V to ± 3kV
-
To Be Advised
1Channels
180W
± 1nA to ± 120mA
1 Year
Associated Products
7 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate