ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Source Measurement Units - SMUs
                                                                                                    4. Benchtop SMUs
                                                                                                    Print Page

                                                                                                    6482

                                                                                                    Picoammeter/Voltage Source, 2-Channel, Digital, 6.5-Digit, 30V, 20mA

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 6482
                                                                                                    KEITHLEY 6482
                                                                                                    KEITHLEY 6482
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No6482
                                                                                                    Newark Part No.44W8042
                                                                                                    Product Range6482 Series SourceMeter
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 6/3/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,060.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,060.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No6482
                                                                                                    Newark Part No.44W8042
                                                                                                    Product Range6482 Series SourceMeter
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2Channels
                                                                                                    Product Range6482 Series SourceMeter
                                                                                                    Source Meter Function-
                                                                                                    Output Power-
                                                                                                    Source Voltage Range-
                                                                                                    Source Current Range-
                                                                                                    Resistance Measurement Range-
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Dual Channel Picoammeter / voltage source provides two independant picoammeter/voltage source channels for a wide range of low-level measurement applications that require dual-channel measurements.

                                                                                                    • Dual-channel, 6<1/2/>-digit measurement capability
                                                                                                    • Dual ±30V bias sources
                                                                                                    • Measure currents up to 20mA
                                                                                                    • Measure currents with a 1fA resolution
                                                                                                    • 0-10V analogue output for high resolution measurement feedback
                                                                                                    • Supports assembly process, final testing, parts binning and specification
                                                                                                    • 3000-point buffer memory on each channel allows data transfer after test completion
                                                                                                    • Trigger link for binning and sweep test operations
                                                                                                    • IEEE-488 and RS-232 interfaces

                                                                                                    Applications

                                                                                                    Test & Measurement, Maintenance & Repair

                                                                                                    Contents

                                                                                                    2 x 7078-TRX-BNC Triax to BNC connectors

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Source Meter Function

                                                                                                    -

                                                                                                    Source Voltage Range

                                                                                                    -

                                                                                                    Resistance Measurement Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    6482 Series SourceMeter

                                                                                                    Output Power

                                                                                                    -

                                                                                                    Source Current Range

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product