| Quantity | Price |
|---|---|
| 1+ | $31,900.000 |
Product Information
Product Overview
The high power 2651A SourceMeter SMU Instrument is specifically designed to characterize and test high power electronics. This SMU instrument can help you improve productivity in applications across the R&D, reliability, and production spectrums, including high brightness LEDs, power semiconductors, DC-DC converters, batteries, solar cells, and other high power materials, components, modules, and subassemblies.
- Easily connect two units (in series or parallel) to create solutions up to ±100A or ±80V
- 1pA resolution enables precise measurement of very low leakage currents
- 1µs per point (1MHz), continuous 18-bit sampling, accurately characterizes transient behaviour
- 1% to 100% pulse duty cycle for pulse width modulated (PWM)
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 7709-308A DB25 Male Connector Kit (Solder Cup) with Shell & Model CA-180-3A TSP-Link Cable.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
2600A Series SourceMeter
Current/Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
± 100mV to ± 40V
-
To Be Advised
1Channels
2kW
± 100nA to ± 50A
1 Year
Associated Products
7 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate