| Quantity | Price |
|---|---|
| 1+ | $4,930.000 |
Product Information
Product Overview
2790 is a SourceMeter switch system. It is a high voltage, multichannel resistance measurement solution that speeds and simplifies electrical checks of airbag inflators and a variety of other automotive electrical test applications. It is the only commercial instrument that combines all the sourcing, measurement, and signal routing capabilities required to measure insulation resistance and conductor continuity in one compact, affordable package. Through the use of plug-in source/switch modules, the Model 2790 provides programmable high voltage and low current sourcing, plus multichannel switching support. This unique combination of capabilities establishes a new standard for price and performance in airbag inflators and other test applications.
- Single-instrument solution for continuity and hi-pot type leakage resistance measurements
- Programmable constant V source (50–500V) supports high speed, high resistance measurements
- 0–50 mA programmable current source with dry clamp protects devices during low-resistance testing
- Modular design supports single/dual inflator testing, test stands, mixed device/signal applications
- Expandable multiplexer channels for multipin applications
- Included 6½-digit DMM with wide functionality and broad measurement ranges
- Intelligent automation support and easy integration with external test hardware
- GPIB, RS-232, and digital I/O interfaces for flexible controller options
- Auto switch off capability, easy to use software calibration, low battery indication
- 2-year calibration cycle of modules minimizes maintenance costs and system downtime
Contents
SourceMeter switch system, Reference and user manuals on CD-ROM, AC line power cord, Mini flathead screwdriver.
Technical Specifications
2790 Series SourceMeter
Current/Resistance/Voltage Measure, Current/Voltage Source
50V to 500V
1Mohm to 100Mohm
To Be Advised
40Channels
-
10mA to 50mA
2 Years
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate