Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part No8075Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AH5400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $835.990 |
Price for:Each
Minimum: 1
Multiple: 1
$835.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- CamView IP Pro-X HD full touch screen display IP and analogue security camera tester
- Works with SD analogue, AHD 3.0, HD-CVI 3.0, HD-TVI 3.0, H.264, H.265 IP, NTCS/PAL and ONVIF
- USB, BNC, RJ45 and HDMI ports
- Wi-Fi for connecting to Wi-Fi cameras and to create a Wi-Fi hotspot
- 25W PoE and 12VDC camera outputs
Contents
Tester, Lithium-ion battery, AC adapter/charger, Ethernet cable, BNC/BNC cable, MicroUSB to USB cable, RS485 cable with extra screw terminal, Audio cable, 12V camera power cable, Wrist strap, Lanyard, Carrying case.
Technical Specifications
Monitor Type
TFT LCD Touch Screen
External Width
236.5mm
Weight
907g
SVHC
To Be Advised
External Height
133.4mm
External Depth
45.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate