Product Information
Product Overview
This multifunction tester is the perfect tool for any security/surveillance installer (note: IP camera video cannot be displayed on tester LCD). It not only lets you perform analog camera and monitor tests, but it also can perform IP camera connectivity tests. This tester also features a TDR function that locates the specific distance of cable faults from the tester. Now you can significantly reduce your installation time and save hours of labor field focusing cameras, testing network connections, setting up and testing PTZ protocols and settings, troubleshooting signal problems, and testing CAT5 cable connections with one, easy to use tester. The tester will send special signals to make the connected PoE port flicker at a special frequency, which will enable the installers to easily and quickly find the connected ethernet cable. This function can prevent mistakes with cable insertion, or disconnecting non-corresponding cables to artificially interrupt network connection. In digital IP surveillance applications, if the IP camera's address is not clear or forgotten, the device cannot be used. The IP address scan can quickly search the connected IP camera or other network device's IP address to solve the problem.
- Switchable from HD 720p (1280/720) resolution to D1(850/480)
- 30FPS with digital audio
- Download to PC from integrated USB connector, or with micro SD card
- Supports up to 32GB micro SD card (not included)
- Viewing angle: 72 degrees
- Frame rate: 30fps
- Video format: AVI
- Battery: Lithium-ion; 720mAH
Technical Specifications
TFT LCD Touch Screen
112mm
540g
To Be Advised
194mm
48mm
-
Legislation and Environmental
RoHS
Product Compliance Certificate