2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. RF Signal Generators
                                                                                                    Print Page

                                                                                                    LS1291R

                                                                                                    RF Signal Generator, Rack-Mounted, RF, 12 GHz, 1 Channel, Lucid Series

                                                                                                    TABOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TABOR LS1291R
                                                                                                    ManufacturerTABOR
                                                                                                    Manufacturer Part NoLS1291R
                                                                                                    Newark Part No.79AK9129
                                                                                                    Product RangeLucid Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30,982.500
                                                                                                    5+$29,160.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30,982.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TABOR
                                                                                                    ManufacturerTABOR
                                                                                                    Manufacturer Part NoLS1291R
                                                                                                    Newark Part No.79AK9129
                                                                                                    Product RangeLucid Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeRF
                                                                                                    Bandwidth12GHz
                                                                                                    No. of Channels1 Channel
                                                                                                    Product RangeLucid Series
                                                                                                    Signal Generator ModulationAM, FM, PM, Pulse, Pattern, Sweep
                                                                                                    Manufacturer Warranty3 Years, 1 Year (India)
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    LS1291R is a 12GHz single channel RF analog signal generator 19" 1U rack module. It is designed to offer maximum channel density at minimum cost of space. The rack-mounted platform offers up to 4 phase coherent channels in a 19" 1U box and up to 16 phase coherent channels in a 19" 3U box. Featuring extremely fast switching speed, superior signal integrity and purity, removable memory card for maximum security, all the necessary modulated signals for analog communication systems, built in LAN and USB interface, the Lucid Series is designed to meet today's most demanding specifications, needed for ATE and production lines.

                                                                                                    • Extremely fast switching speed of <lt/>100us
                                                                                                    • AM, FM, PM, sweep and pulse modulation
                                                                                                    • Exceptionally low phase noise of -145dBc/Hz at 100MHz and 10 at KHz offset
                                                                                                    • Highest density and space efficient rack-mountable platform
                                                                                                    • Remotely programmable via MATLAB, Python, LabVIEW and other software programming environments

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    RF

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Signal Generator Modulation

                                                                                                    AM, FM, PM, Pulse, Pattern, Sweep

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    12GHz

                                                                                                    Product Range

                                                                                                    Lucid Series

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years, 1 Year (India)

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product