Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG2000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71R7099
Product RangeTG2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,079.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,079.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG2000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71R7099
Product RangeTG2000 Series
Technical Datasheet
Signal Generator TypeFunction
No. of Channels1 Channel
Product RangeTG2000 Series
Bandwidth20MHz
Signal Generator ModulationAM, FSK
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TG2000 breaks new ground by offering a high quality DDS function generator at a significantly lower price. DDS (direct digital synthesis) is a technique for generating waveforms digitally using a phase accumulator, a look-up table and a DAC. The accuracy and stability of the resulting waveforms is related to that of the crystal master clock. When correctly engineered, the DDS generator offers not only exceptional accuracy and stability but also high spectral purity, low phase noise and excellent frequency agility.
- 0.001Hz to 10MHz or 20MHz frequency range, 6 digits or 1mHz setting resolution
- 1ppm stability and better than 10 ppm absolute accuracy for one year
- Sine, square, triangle, positive pulse and negative pulse waveforms
- Low distortion, high spectral purity sine waves
- Internal sweep, linear or logarithmic, full range phase continuous, adjustable marker
- Modulations modes of gated, AM, FSK and tone switching; built-in trigger generator
- 5mV to 20V pk-pk output from 50Ω or 600Ω; plus multi function auxiliary output
- Storage for up to nine complete instrument set-ups in non-volatile memory
- Fully programmable via RS-232 or USB interfaces
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Signal Generator Type
Function
Product Range
TG2000 Series
Signal Generator Modulation
AM, FSK
Plug Type
US
No. of Channels
1 Channel
Bandwidth
20MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate