| Quantity | Price |
|---|---|
| 1+ | $1,850.000 |
Product Information
Product Overview
The AFG1062 Arbitrary Function Generator provides a waveform generation tool with the best price performance ratio. It includes dual channel, 60 MHz bandwidth and up-to 10 Vp-p output amplitude. The four run modes, 50 built-in frequently-used waveforms and the built-in 200 MHz frequency counter cover most waveform generation needs in your experiment and test jobs. The 3.95-inch TFT LCD, short-cut buttons, USB interface and PC software provide the most intuitive ways to configure the instrument.
- 125 MS/s sampling rate and 14-bit vertical resolution enable great signal fidelity
- 1 mVp-p to 10 Vp-p output amplitude over the whole frequency range
- The intuitive user interface shortens the learning curve for students and other users
- 2 to 8,192-point length of memory for user-defined arbitrary waveforms
- 64-MByte internal non-volatile memory for arbitrary waveform storage
- Standard USB host/device for memory expansion and remote control
- Menu and online help are in English and Simplified Chinese
- Compact form factor for stacking on other bench instruments to save valuable bench space
- Free ArbExpress makes user defined waveforms editing extremely easy
- Compatible with TekSmartLab™ for easy teaching and learning
Applications
Industrial Automation Control, Wireless, Power Management, Aerospace, Audio, Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Electronics Design, Embedded Design & Development
Contents
Safety and Compliance Instructions, Documentation CD, Power Cord, Certificate of Calibration, USB Cable type A to type B, BNC Cable (x2), Fuse (x2)
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Arbitrary, Function
AFG1000 Series
AM, ASK, FM, FSK, PM, PSK, PWM
-
2 Channel
60MHz
5 Years
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate