Product Information
Product Overview
The B&K Precision model 2640 is a battery operated, hand-held RF Field Strength Meter capable of measuring RF levels and electric field strength. The synthesizer-based design provides you with reliable measurements across a wide reception range of 100 kHz to 2000 MHz, a remarkably low noise floor of -110 dBm to detect weak signals and basic spectrum analyzer functionality. The 2640 provides field technicians and engineers with a cost-effective measurement tool for basic signal investigations at only a fraction of the cost of a full-featured conventional spectrum analyzer.
- Battery-operated portability
- 100 kHz to 2 GHz measurement range with a maximum display span of 400MHz
- Hand-held and battery operated portability
- Built-in 2 GHz frequency counter
- Detects wide band (180kHz) and narrow band FM (12.5kHz), AM & SSB (2.4kHz) signals
- Phase-locked loop for precise frequency tuning
- Audio output of the detected signal with built-in speaker
- Detachable antenna included
- Back-lit display
- Storable setups and displays
- RS-232 Interface
Applications
RF Communications, Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Antenna (Receive Only), SMPS Type AC Adapter, Fuji-AA type NI-MH Rechargeable Battery (6 PCS, 1.2 V 2,700 mAh), Manual, Coaxial Cable, Earphone, Carrying Case, Carrying Belt, RS-232C Cable, Adapter(N-BNC) & Software for PC Application.
Technical Specifications
-
7
-
9"
1.8"
To Be Advised
LCD
-
-
4"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate