New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF Field Strength Meters
                                                                                                    Print Page

                                                                                                    2640

                                                                                                    RF Field Strength Meter, LCD, 7

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 2640
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2640
                                                                                                    Newark Part No.13P0407
                                                                                                    Also Known AsBK2640
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2640
                                                                                                    Newark Part No.13P0407
                                                                                                    Also Known AsBK2640
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accuracy-
                                                                                                    Meter Display TypeLCD
                                                                                                    No. of Digits / Alpha7
                                                                                                    Resolution - High Range Max-
                                                                                                    Resolution - Low Range Max-
                                                                                                    Readings-
                                                                                                    External Height9"
                                                                                                    External Width4"
                                                                                                    External Depth1.8"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The B&K Precision model 2640 is a battery operated, hand-held RF Field Strength Meter capable of measuring RF levels and electric field strength. The synthesizer-based design provides you with reliable measurements across a wide reception range of 100 kHz to 2000 MHz, a remarkably low noise floor of -110 dBm to detect weak signals and basic spectrum analyzer functionality. The 2640 provides field technicians and engineers with a cost-effective measurement tool for basic signal investigations at only a fraction of the cost of a full-featured conventional spectrum analyzer.

                                                                                                    • Battery-operated portability
                                                                                                    • 100 kHz to 2 GHz measurement range with a maximum display span of 400MHz
                                                                                                    • Hand-held and battery operated portability
                                                                                                    • Built-in 2 GHz frequency counter
                                                                                                    • Detects wide band (180kHz) and narrow band FM (12.5kHz), AM & SSB (2.4kHz) signals
                                                                                                    • Phase-locked loop for precise frequency tuning
                                                                                                    • Audio output of the detected signal with built-in speaker
                                                                                                    • Detachable antenna included
                                                                                                    • Back-lit display
                                                                                                    • Storable setups and displays
                                                                                                    • RS-232 Interface

                                                                                                    Applications

                                                                                                    RF Communications, Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    Antenna (Receive Only), SMPS Type AC Adapter, Fuji-AA type NI-MH Rechargeable Battery (6 PCS, 1.2 V 2,700 mAh), Manual, Coaxial Cable, Earphone, Carrying Case, Carrying Belt, RS-232C Cable, Adapter(N-BNC) & Software for PC Application.

                                                                                                    Technical Specifications

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    No. of Digits / Alpha

                                                                                                    7

                                                                                                    Resolution - Low Range Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    9"

                                                                                                    External Depth

                                                                                                    1.8"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Meter Display Type

                                                                                                    LCD

                                                                                                    Resolution - High Range Max

                                                                                                    -

                                                                                                    Readings

                                                                                                    -

                                                                                                    External Width

                                                                                                    4"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.