ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF Field Strength Meters
                                                                                                    Print Page

                                                                                                    2640

                                                                                                    RF Field Strength Meter, LCD, 7

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 2640
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2640
                                                                                                    Newark Part No.13P0407
                                                                                                    Also Known AsBK2640
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2640
                                                                                                    Newark Part No.13P0407
                                                                                                    Also Known AsBK2640
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accuracy %-
                                                                                                    Meter Display TypeLCD
                                                                                                    No. of Digits / Alpha7
                                                                                                    Resolution - High Range Max-
                                                                                                    Resolution - Low Range Max-
                                                                                                    Readings-
                                                                                                    External Height9"
                                                                                                    External Width4"
                                                                                                    External Depth1.8"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The B&K Precision model 2640 is a battery operated, hand-held RF Field Strength Meter capable of measuring RF levels and electric field strength. The synthesizer-based design provides you with reliable measurements across a wide reception range of 100 kHz to 2000 MHz, a remarkably low noise floor of -110 dBm to detect weak signals and basic spectrum analyzer functionality. The 2640 provides field technicians and engineers with a cost-effective measurement tool for basic signal investigations at only a fraction of the cost of a full-featured conventional spectrum analyzer.

                                                                                                    • Battery-operated portability
                                                                                                    • 100 kHz to 2 GHz measurement range with a maximum display span of 400MHz
                                                                                                    • Hand-held and battery operated portability
                                                                                                    • Built-in 2 GHz frequency counter
                                                                                                    • Detects wide band (180kHz) and narrow band FM (12.5kHz), AM & SSB (2.4kHz) signals
                                                                                                    • Phase-locked loop for precise frequency tuning
                                                                                                    • Audio output of the detected signal with built-in speaker
                                                                                                    • Detachable antenna included
                                                                                                    • Back-lit display
                                                                                                    • Storable setups and displays
                                                                                                    • RS-232 Interface

                                                                                                    Applications

                                                                                                    RF Communications, Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    Antenna (Receive Only), SMPS Type AC Adapter, Fuji-AA type NI-MH Rechargeable Battery (6 PCS, 1.2 V 2,700 mAh), Manual, Coaxial Cable, Earphone, Carrying Case, Carrying Belt, RS-232C Cable, Adapter(N-BNC) & Software for PC Application.

                                                                                                    Technical Specifications

                                                                                                    Accuracy %

                                                                                                    -

                                                                                                    No. of Digits / Alpha

                                                                                                    7

                                                                                                    Resolution - Low Range Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    9"

                                                                                                    External Depth

                                                                                                    1.8"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Meter Display Type

                                                                                                    LCD

                                                                                                    Resolution - High Range Max

                                                                                                    -

                                                                                                    Readings

                                                                                                    -

                                                                                                    External Width

                                                                                                    4"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product