ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF & Microwave Test Components
                                                                                                    Print Page

                                                                                                    N9355G

                                                                                                    Test Accessory, Power Limiter, 54 GHz, 50 ohm, 1 W

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES N9355G
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9355G
                                                                                                    Newark Part No.69AJ1513
                                                                                                    Product RangeN935x Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,551.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,551.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9355G
                                                                                                    Newark Part No.69AJ1513
                                                                                                    Product RangeN935x Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Test Component TypePower Limiter
                                                                                                    Frequency54GHz
                                                                                                    Impedance50ohm
                                                                                                    Continuous RF Input Power Max1W
                                                                                                    For Use WithSpectrum Analyzers, Network Analyzers, Frequency Counters/Amplifiers
                                                                                                    Product RangeN935x Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    0.01 to 54GHz power limiter provides the best broadband input power protection to sensitive RF and microwave instruments and components, like network analysers, spectrum analysers and amplifiers, from excess RF power, DC transients and ESD. Minimize measurement uncertainty and improve measurement accuracy with the limiter’s superior RF performance.

                                                                                                    • Improve measurement accuracy through superior RF performance with typ limiting threshold of 23dBm
                                                                                                    • Broad frequency range up to 54GHz maximizes the operating range of instrument
                                                                                                    • High power protection prevents damage by undesired ESD and excess RF power
                                                                                                    • Bi-directional utilization eliminates orientation errors
                                                                                                    • Exceptional return loss improves calibration accuracy
                                                                                                    • Low insertion loss maximizes available power

                                                                                                    Technical Specifications

                                                                                                    RF Test Component Type

                                                                                                    Power Limiter

                                                                                                    Impedance

                                                                                                    50ohm

                                                                                                    For Use With

                                                                                                    Spectrum Analyzers, Network Analyzers, Frequency Counters/Amplifiers

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Frequency

                                                                                                    54GHz

                                                                                                    Continuous RF Input Power Max

                                                                                                    1W

                                                                                                    Product Range

                                                                                                    N935x Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product