2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Vector Network Analyzers
                                                                                                    Print Page

                                                                                                    ZNH8

                                                                                                    Vector Network Analyzer, Handheld, 30kHz to 8GHz, 3 Years, ZNH Series, US

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ ZNH8
                                                                                                    ROHDE & SCHWARZ ZNH8
                                                                                                    ROHDE & SCHWARZ ZNH8
                                                                                                    ROHDE & SCHWARZ ZNH8
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoZNH8
                                                                                                    Newark Part No.27AJ3028
                                                                                                    Product RangeZNH Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$28,110.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $28,110.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoZNH8
                                                                                                    Newark Part No.27AJ3028
                                                                                                    Product RangeZNH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Vector Network Analyzer TypeHandheld
                                                                                                    Test Frequency Range30kHz to 8GHz
                                                                                                    Sensitivity dBm-
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product RangeZNH Series
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The R&S®ZNH is a full two-port handheld vector network analyser (VNA) that offers one-port cable and antenna measurement and full two-port S-parameter measurements. The touch based interface simplifies operation and a configuration overview menu makes measurement preparation more efficient. The R&S®ZNH may have a small form factor, but it is complete in every detail and delivers good performance and all the key functionalities.

                                                                                                    • Frequency range from 30KHz to 8GHz
                                                                                                    • S-parameter (S11, S12, S21, S22) measurement with basic instrument
                                                                                                    • 100dB (typ) dynamic range for filter and antenna isolation measurements
                                                                                                    • Factory calibration over entire frequency range
                                                                                                    • Built-in receiver step attenuator to increase port input power range linearity
                                                                                                    • Built-in DC voltage supply (bias) for active components such as amplifiers
                                                                                                    • Easy handling due to low weight (3.1Kg with battery) and spaced out function keys
                                                                                                    • Fast boot time, non-reflective display, small form factor, ruggedized housing (IP51)
                                                                                                    • 7" colour touchscreen display for intuitive operation with smartphone-like gestures
                                                                                                    • Measurement wizard to speed up measurements and eliminate human error

                                                                                                    Contents

                                                                                                    Handheld vector network analyser, Lithium-ion battery pack, USB cable, AC power supply with country-specific adapters for EU, GB, USA, AUS, CH, Getting started manual, Side strap.

                                                                                                    Technical Specifications

                                                                                                    Vector Network Analyzer Type

                                                                                                    Handheld

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ZNH Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Test Frequency Range

                                                                                                    30kHz to 8GHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (8)

                                                                                                    Selection Guide EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Software EN

                                                                                                    Application Note EN

                                                                                                    User Manual EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Quick Start Guide EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product