2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Vector Network Analyzers
                                                                                                    Print Page

                                                                                                    N9950B

                                                                                                    Vector Network Analyzer, Handheld, 30kHz to 32GHz, 3 Year Warranty

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES N9950B
                                                                                                    KEYSIGHT TECHNOLOGIES N9950B
                                                                                                    KEYSIGHT TECHNOLOGIES N9950B
                                                                                                    KEYSIGHT TECHNOLOGIES N9950B
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9950B
                                                                                                    Newark Part No.31AJ3170
                                                                                                    Product RangeFieldFox B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$49,309.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $49,309.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9950B
                                                                                                    Newark Part No.31AJ3170
                                                                                                    Product RangeFieldFox B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Vector Network Analyzer TypeHandheld
                                                                                                    Test Frequency Range30kHz to 32GHz
                                                                                                    Sensitivity dBm-
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product RangeFieldFox B Series
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    • 32GHz FieldFox microwave analyser
                                                                                                    • Standard model includes cable and antenna analyser
                                                                                                    • Expand capabilities with optional VNA, spectrum analyser, built-in power meter, vector voltmeter
                                                                                                    • Save time by measuring DTF and TDR in the same sweep
                                                                                                    • Measure all four S-parameters simultaneously
                                                                                                    • Make accurate spectrum analyser measurements (± 0.5 dB) without warm-up
                                                                                                    • Calibrate easily with QuickCal
                                                                                                    • Use the industry's lightest all-in-one analyser at only 3.2 kg (7.1 lb)

                                                                                                    Contents

                                                                                                    FieldFox handheld microwave analyser, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, LAN cable, Soft carrying case with backpack and shoulder strap, Quick reference guide.

                                                                                                    Technical Specifications

                                                                                                    Vector Network Analyzer Type

                                                                                                    Handheld

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Product Range

                                                                                                    FieldFox B Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Test Frequency Range

                                                                                                    30kHz to 32GHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product