Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9923A/106
Newark Part No.63R1071
Product RangeFieldFox Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,147.670 |
Price for:Each
Minimum: 1
Multiple: 1
$12,147.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9923A/106
Newark Part No.63R1071
Product RangeFieldFox Series
Technical Datasheet
Vector Network Analyzer TypeHandheld
Test Frequency Range2MHz to 6GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeFieldFox Series
Plug Type-
SVHCLead
Product Overview
The N9923A is a portable battery-operated RF vector network analyzer; N9923A includes a full 2-port network analyzer, cable and antenna tester, distance-to-fault tester, power meter, and 1- and 2- channel vector voltmeter.
- 2 MHz to 6 GHz
- Directivity > 42 dB, QuickCal, full 2-port cal, dynamic range > 100 dB
- Transmission/reflection (S21, S11) or full two-port (S21, S11, S12, S22)
- Time domain analysis with gating
- CAT: Distance-to-fault, return loss, cable loss
- VVM: Compare phase and electrical length, cable trimming, HP 8508A functionality
- 9 kHz to 24 GHz, power measurements with USB power sensor
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Vector Network Analyzer Type
Handheld
Sensitivity dBm
-
Product Range
FieldFox Series
SVHC
Lead
Test Frequency Range
2MHz to 6GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate