2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzers
                                                                                                  Print Page

                                                                                                  GSP-730

                                                                                                  Spectrum Analyzer, Bench, 150kHz to 3GHz, 105 mm, 153 mm, 296 mm

                                                                                                  GW INSTEK
                                                                                                  GW INSTEK GSP-730
                                                                                                  GW INSTEK GSP-730
                                                                                                  GW INSTEK GSP-730
                                                                                                  GW INSTEK GSP-730
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGSP-730
                                                                                                  Newark Part No.44W8980
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$935.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $935.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGSP-730
                                                                                                  Newark Part No.44W8980
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Spectrum Analyzer TypeBench
                                                                                                  Product Range-
                                                                                                  Test Frequency Range150kHz to 3GHz
                                                                                                  External Height105mm
                                                                                                  External Width153mm
                                                                                                  External Depth296mm
                                                                                                  Weight2.2kg
                                                                                                  Manufacturer Warranty-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  GSP-730 is a 3GHz spectrum analyzer mainly developed to fulfill the demands of RF communication education. Budget constraint and the inadequacy of teaching tools are normally the two hurdles for schools to provide high-quality courses for RF communication experiments. The GSP-730 is a spectrum analyzer offull functions, with an appropriate combination with the training kit, GRF-1300, provides customers with an economic turn-key solution for 3GHz RF communication experiment courses. Typical applications include education, training, Fourier theory investigation, motherboard circuit measurement, wireless communication signal measurements (GSM, 3G, 4G mobile phone, Bluetooth, Zigbee, Wi-Fi, AM/FM modulation), and remote controller maintenance.

                                                                                                  • 150kHz to 3GHz frequency range
                                                                                                  • Autoset function, ACPR/CHPW/OCBW measurement
                                                                                                  • Noise floor is ≦-100dBm
                                                                                                  • Split window function, limit line function, remote control software
                                                                                                  • Presentation material for training courses
                                                                                                  • USB device/host, RS-232C support interface
                                                                                                  • 5.6” TFT LCD with VGA output
                                                                                                  • Operating temperature range from 5 to 45°C (Guaranteed at 25±15°C, without soft carrying case)
                                                                                                  • Dimension is 296mm (L) X 153mm (W) X 105mm (H)/ 11.6" (L) X 6" (W) X 4.1" (H)

                                                                                                  Contents

                                                                                                  Spectrum analyzer, Quick start manual, User manual CD, Power cord.

                                                                                                  Technical Specifications

                                                                                                  Spectrum Analyzer Type

                                                                                                  Bench

                                                                                                  Test Frequency Range

                                                                                                  150kHz to 3GHz

                                                                                                  External Width

                                                                                                  153mm

                                                                                                  Weight

                                                                                                  2.2kg

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  105mm

                                                                                                  External Depth

                                                                                                  296mm

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.