2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    DSA705

                                                                                                    Spectrum Analyzer, w/ Preamplifier, Bench, DSA700 Series, 100kHz to 500MHz, 178.8 mm, 361.6 mm

                                                                                                    RIGOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RIGOL DSA705
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoDSA705
                                                                                                    Newark Part No.03AM9605
                                                                                                    Product RangeDSA700 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,049.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,049.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RIGOL
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoDSA705
                                                                                                    Newark Part No.03AM9605
                                                                                                    Product RangeDSA700 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeBench
                                                                                                    Product RangeDSA700 Series
                                                                                                    Test Frequency Range100kHz to 500MHz
                                                                                                    External Height178.8mm
                                                                                                    External Width361.6mm
                                                                                                    External Depth128mm
                                                                                                    Weight4.25kg
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DSA705 is a DSA700 series spectrum analyzer with preamplifier. With a compact size and light weight, the DSA700 series spectrum analyzer has an excellent technical specification. Its measurement frequency range is from 100KHz to 1GHz. The high cost-effective spectrum analyzer with a high performance makes it popular with the users. After being installed with the EMI filter and quasi-peak detector, the DSA700 series can complete the EMI pre-compliance test together with the near-field probe and LISN. With the SSC-DSA option, the DSA700 series is capable of capturing signals seamlessly. With a unique wide screen, novel appearance design, and easy operation experience, the DSA700 series is an ideal instrument for application scenarios such as the RF R&D, design and verification, production and manufacturing, as well as education training.

                                                                                                    • Frequency resolution of 1Hz
                                                                                                    • Minimum -130dBm displayed average noise level (typ.)
                                                                                                    • Minimum <-80dBc/Hz @ 10KHz offset phase noise
                                                                                                    • Level measurement uncertainty <1.5dB
                                                                                                    • 100Hz minimum resolution bandwidth
                                                                                                    • 8inch WVGA (800x480) display
                                                                                                    • Powerful DSA PC control and analysis software
                                                                                                    • Various interfaces such as LAN, USB host, USB device and GPIB (option)
                                                                                                    • Standard with preamplifier and AM/FM demodulation function

                                                                                                    Contents

                                                                                                    Spectrum analyzer, Power cable, Quick guide (hard copy).

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Bench

                                                                                                    Test Frequency Range

                                                                                                    100kHz to 500MHz

                                                                                                    External Width

                                                                                                    361.6mm

                                                                                                    Weight

                                                                                                    4.25kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    DSA700 Series

                                                                                                    External Height

                                                                                                    178.8mm

                                                                                                    External Depth

                                                                                                    128mm

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product