ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzer Kits
                                                                                                    Print Page

                                                                                                    FPL-EMI3

                                                                                                    SPECTRUM ANALYSER KIT, 5 KHZ TO 3 GHZ

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ FPL-EMI3
                                                                                                    ROHDE & SCHWARZ FPL-EMI3
                                                                                                    ROHDE & SCHWARZ FPL-EMI3
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoFPL-EMI3
                                                                                                    Newark Part No.57AK8664
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22,960.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $22,960.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoFPL-EMI3
                                                                                                    Newark Part No.57AK8664
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsFPL1003, Additional Interfaces, Internal Generator, RF Preamplifier, EMI Measurement Application
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    FPL-EMI3 is a core bundle up to 3GHz for EMI pre-compliance or teaching labs applications. The bundle consisting of FPL1003 spectrum analyzer 5KHz to 3GHz and other pre-installed options (FPL1-B5 additional interfaces, FPL1-B9 internal generator, FPL1-B22 RF preamplifier, FPL1-K54 EMI measurement application). The R&S®FPL1000 signal and spectrum analyzer makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. With solid RF performance, light weight and small footprint, the R&S®FPL1000 combines the functions of a benchtop instrument with the portability of a handheld instrument.

                                                                                                    • SSB phase noise: -108dBc ( Hz) at 10kHz offset to the 1GHz carrier
                                                                                                    • DANL with preamplifier: -160dBm from 10MHz to 2GHz
                                                                                                    • 10.1" high-resolution display
                                                                                                    • Two USB 2.0 ports
                                                                                                    • Soft menu selection
                                                                                                    • Numerical keypad
                                                                                                    • Measurement setup buttons

                                                                                                    Contents

                                                                                                    FPL1003 spectrum analyzer 5KHz to 3GHz, FPL1-B5 additional interfaces, FPL1-B9 internal generator, FPL1-B22 RF preamplifier, FPL1-K54 EMI measurement application, Power cable, Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    FPL1003, Additional Interfaces, Internal Generator, RF Preamplifier, EMI Measurement Application

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (10)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Application Note 2 EN

                                                                                                    Technical Notes & Articles EN

                                                                                                    Selection Guide EN

                                                                                                    Reference Manuals EN

                                                                                                    Quick Start Guide EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product