• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzer Kits
                                                                                                    Print Page

                                                                                                    FPH-INH8

                                                                                                    HANDHELD SPECTRUM ANALYZER, 5KHZ TO 8GHZ

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ FPH-INH8
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoFPH-INH8
                                                                                                    Newark Part No.67AJ1541
                                                                                                    Product RangeFPH Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12,570.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12,570.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoFPH-INH8
                                                                                                    Newark Part No.67AJ1541
                                                                                                    Product RangeFPH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsR&S Spectrum Rider FPH, FPH06 Preamplifier, Interference Analysis, Signal Strength Mapping
                                                                                                    Product RangeFPH Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    FPH-INH8 is a versatile, user-friendly handheld spectrum analyser with preamplifier, interface analysis application and maps. FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyser also usable in the dark and the bright non-reflecting display makes it readable in the sunshine. Its light weight, small form factor and ruggedness make the analyser easy to carry. The instrument is a reliable companion even in harsh and difficult-to-reach environments. Due to its fanless design, the analyser operates noise free and is clean and reliable since no dust or water can slip in through the vent guard.

                                                                                                    • Frequency range from 5KHz to 8GHz; upgrade via keycode
                                                                                                    • Fast boot time and long battery life(7 hours)
                                                                                                    • Large colour display with touch and gesture operation
                                                                                                    • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
                                                                                                    • Solid RF performance for diagnostics in the lab
                                                                                                    • EMI debugging with optional near-field probes
                                                                                                    • Scalar frequency response measurements
                                                                                                    • Easy to use with smartphone-like gestures on the touchscreen
                                                                                                    • Built-in preamplifier option that increases sensitivity to capture low-power interferers
                                                                                                    • Built-in attenuator prevents overloading from strong signals

                                                                                                    Contents

                                                                                                    FPH.06 spectrum analyser 5KHz to 8GHz(FPH-B8), FPH-B22 preamplifier, FPH-K15 interference analysis, FPH-K16 signal strength mapping.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    R&S Spectrum Rider FPH, FPH06 Preamplifier, Interference Analysis, Signal Strength Mapping

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    FPH Series

                                                                                                    Technical Docs (16)

                                                                                                    Declaration of Conformity EN

                                                                                                    Technical Notes & Articles EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Promotional Offers EN

                                                                                                    Programming Manual EN

                                                                                                    Handling Instructions EN

                                                                                                    Application Note EN

                                                                                                    Miscellaneous EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Software EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Reference Manuals EN

                                                                                                    User Manual EN

                                                                                                    Quick Start Guide EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.