Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNRX-COM4
Newark Part No.83AH3268
Product RangeNRX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17,630.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNRX-COM4
Newark Part No.83AH3268
Product RangeNRX Series
Technical Datasheet
Test Frequency Range0Hz to 110GHz
Power Measuring Range0.1fW to 30W
Measurement Speed50000 readings / second
Product RangeNRX Series
SVHCTo Be Advised
Product Overview
NRX-COM4P99 is a NRX power meter package bundle. NRX power meter is a versatile, user-friendly (base unit) power meter with colour touch display supports up to four R&S®NRP power sensors and all sensor-dependent measurement functions. Measured values are displayed numerically or graphically depending on the measurement function. The high resolution graphical user interface allows simple, intuitive operation the base unit can be remotely controlled via Ethernet, GPIB or USB.
- Intuitive operation with touch screen based GUI
- 5" TFT colour display supports the intuitive window based operating concept
- Straightforward numerical and graphical display of measured values, plus intuitive operation
- Hardware interfaces for remote control and triggering
- Flexible sensor interfaces
- Power reflection measurements
- Optional high-precision CW and pulse mode reference source module
- Optional power reflection measurements with NRT-Zxx sensors
- Colour-coded key parameters and functions can be seen at a glance
Contents
NRX power meter, Quick start guide, Power cord.
Technical Specifications
Test Frequency Range
0Hz to 110GHz
Measurement Speed
50000 readings / second
SVHC
To Be Advised
Power Measuring Range
0.1fW to 30W
Product Range
NRX Series
Alternatives for NRX-COM4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate