2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF Power Amplifiers
                                                                                                    Print Page

                                                                                                    A10200

                                                                                                    RF Signal Amplifier, 100kHz to 20GHz, 50 Ohm, 11 W, 2.92mm Plug

                                                                                                    TABOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TABOR A10200
                                                                                                    ManufacturerTABOR
                                                                                                    Manufacturer Part NoA10200
                                                                                                    Newark Part No.37AJ8733
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,390.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,390.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TABOR
                                                                                                    ManufacturerTABOR
                                                                                                    Manufacturer Part NoA10200
                                                                                                    Newark Part No.37AJ8733
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Frequency Range100kHz to 20GHz
                                                                                                    Gain dB - Typical12dB
                                                                                                    RF Connector Type2.92mm Plug
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    RF signal amplifier is an ultra-small footprint amplifier designed for high frequency and high power signal amplification. With an ultra-high bandwidth of almost 20GHz and up to +30dBm power into 50 ohms. It is ideal complementary amplifier to any signal source that needs an extended power boost for demanding applications.

                                                                                                    • 100KHz to 20GHz RF signal amplifier
                                                                                                    • 27+dBm typical output power at P1dB
                                                                                                    • Reverse polarity, over/under voltage, over current protection
                                                                                                    • Compact and easy to use with dedicated power supply

                                                                                                    Technical Specifications

                                                                                                    Test Frequency Range

                                                                                                    100kHz to 20GHz

                                                                                                    RF Connector Type

                                                                                                    2.92mm Plug

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Gain dB - Typical

                                                                                                    12dB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product