2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. RF & Microwave Test Components
                                                                                                  Print Page

                                                                                                  135A

                                                                                                  Test Accessory, RF Helmholtz Coil, 30 MHz, 50 ohm, Beehive 100A, 100B, 100C EMC Probes

                                                                                                  BEEHIVE ELECTRONICS
                                                                                                  BEEHIVE ELECTRONICS 135A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBEEHIVE ELECTRONICS
                                                                                                  Manufacturer Part No135A
                                                                                                  Newark Part No.33AC1408
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  BEEHIVE ELECTRONICS
                                                                                                  ManufacturerBEEHIVE ELECTRONICS
                                                                                                  Manufacturer Part No135A
                                                                                                  Newark Part No.33AC1408
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Test Component TypeRF Helmholtz Coil
                                                                                                  Frequency30MHz
                                                                                                  Impedance50ohm
                                                                                                  Continuous RF Input Power Max-
                                                                                                  For Use WithBeehive 100A, 100B, 100C EMC Probes
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The 135A from Beehive Electronics is an RF helmholtz coil. It generates a controlled, well defined magnetic field between its coils. This magnetic field can be used to calibrate magnetic field probes or to generate a controlled field for testing other devices. The 135A is optimized for high frequency performance and is usable up to 30MHz. It includes fixturing to precisely hold the Beehive Electronics 100A, 100B and 100C EMC probes so that the user may measure the sensitivity of the probes and calculate their calibration factors. Mounting holes are provided to allow the user to fixture other devices inside the helmholtz coil. The gain is 1.45* 10^-5 tesla/ampere (expressed as flux density/current), 11.54m^-1 (expressed as magnetic field strength/current). This coil has loop diameter of 4.88inch (123.9mm), loop spacing of 2.44” (62mm) and overall dimensions 2.5” (63mm) x 6” (152mm) x 6” (152mm) (H x W x D).

                                                                                                  • Calibrate magnetic fields sensors/subject test samples to controlled, repeatable magnetic fields
                                                                                                  • Wide bandwidth allows operation up to 30MHz
                                                                                                  • Includes fixtures for use in calibration 100A, 100B, 100C probes
                                                                                                  • Mounting features for user supplied fixtures allow calibration or measurement of many devices
                                                                                                  • Designed for use with standard 50 ohm signal sources
                                                                                                  • Maximum input current is 0.5A peak, 0.35A rms
                                                                                                  • Maximum input voltage is 240V peak, 170V rms
                                                                                                  • Inductance is 1.25µH ±10%, test frequency 1MHz
                                                                                                  • BNC female connector, 0°C to 55°C environmental operating temperature

                                                                                                  Technical Specifications

                                                                                                  RF Test Component Type

                                                                                                  RF Helmholtz Coil

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  For Use With

                                                                                                  Beehive 100A, 100B, 100C EMC Probes

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Frequency

                                                                                                  30MHz

                                                                                                  Continuous RF Input Power Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.