• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    TPS2024B

                                                                                                    Digital Oscilloscope, TPS2000B Series, 4 Channel, Isolated, 200 MHz, 2 GSPS, 2.5 kpts, 2.1 ns

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX TPS2024B
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTPS2024B
                                                                                                    Newark Part No.32T5053
                                                                                                    Product RangeTPS2000B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTPS2024B
                                                                                                    Newark Part No.32T5053
                                                                                                    Product RangeTPS2000B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTPS2000B Series
                                                                                                    Scope Channels4 Channel, Isolated
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth2.5 kpts
                                                                                                    Calculated Rise Time2.1ns
                                                                                                    Scope Display TypeVGA LCD Color
                                                                                                    Kit ContentsOne 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice & NI LabVIEW SignalExpress LE Software, Lithium-Ion Battery, USB to RS-232 Cable, Front Cover, Calibration Certificate, AC Adapter with Power Cord
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The TPS2024B offers a distinctive range of capabilities in an oscilloscope with controls and menus you will find familiar and easy to use. IsolatedChannel™ technology provides isolation from ground and isolation between channels allowing you to take measurements with less worry about damaging circuitry. Battery power comes standard, making it a natural choice for field applications. For work on power electronics, optional software integrates commonly needed power system measurements into the instrument, speeding up power analysis and troubleshooting.

                                                                                                    • Autoset
                                                                                                    • Simplified Setup, Context Sensitive Help and Backlit Menu Buttons
                                                                                                    • Built-in I/O Interface and Integrated Mass Storage
                                                                                                    • 11 Automatic Measurements as well as FFT and Advanced Triggers
                                                                                                    • Isolated External Trigger Input
                                                                                                    • Colour Display (1/4 VGA LCD)
                                                                                                    • True Portability; Weighs Only 6 lbs. (Without Batteries)
                                                                                                    • 8 Hours of Continuous Battery Operation, one battery included, second battery optional
                                                                                                    • Waveform and Set-up Memories
                                                                                                    • One Standard Battery Pack

                                                                                                    Applications

                                                                                                    Industrial, Embedded Design & Development, Automotive

                                                                                                    Contents

                                                                                                    TPS2024B, One probe per channel, Front protective cover, Printed user manual (English only), Installation and safety manual, AC adapter with power cord, Lithium-ion battery with fuel gauge, USB to RS-232 cable, OpenChoice PC connectivity & NI SignalExpress software, Traceable Certificate of Calibration

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    TPS2000B Series

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    2.5 kpts

                                                                                                    Scope Display Type

                                                                                                    VGA LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    4 Channel, Isolated

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    2.1ns

                                                                                                    Kit Contents

                                                                                                    One 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice & NI LabVIEW SignalExpress LE Software, Lithium-Ion Battery, USB to RS-232 Cable, Front Cover, Calibration Certificate, AC Adapter with Power Cord

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.