
Product Information
Product Overview
The TPS2024B offers a distinctive range of capabilities in an oscilloscope with controls and menus you will find familiar and easy to use. IsolatedChannel™ technology provides isolation from ground and isolation between channels allowing you to take measurements with less worry about damaging circuitry. Battery power comes standard, making it a natural choice for field applications. For work on power electronics, optional software integrates commonly needed power system measurements into the instrument, speeding up power analysis and troubleshooting.
- Autoset
- Simplified Setup, Context Sensitive Help and Backlit Menu Buttons
- Built-in I/O Interface and Integrated Mass Storage
- 11 Automatic Measurements as well as FFT and Advanced Triggers
- Isolated External Trigger Input
- Colour Display (1/4 VGA LCD)
- True Portability; Weighs Only 6 lbs. (Without Batteries)
- 8 Hours of Continuous Battery Operation, one battery included, second battery optional
- Waveform and Set-up Memories
- One Standard Battery Pack
Applications
Industrial, Embedded Design & Development, Automotive
Contents
TPS2024B, One probe per channel, Front protective cover, Printed user manual (English only), Installation and safety manual, AC adapter with power cord, Lithium-ion battery with fuel gauge, USB to RS-232 cable, OpenChoice PC connectivity & NI SignalExpress software, Traceable Certificate of Calibration
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
TPS2000B Series
200MHz
2.5 kpts
VGA LCD Color
3 Years
To Be Advised
4 Channel, Isolated
2GSPS
2.1ns
One 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice & NI LabVIEW SignalExpress LE Software, Lithium-Ion Battery, USB to RS-232 Cable, Front Cover, Calibration Certificate, AC Adapter with Power Cord
US
Legislation and Environmental
RoHS
Product Compliance Certificate
