• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MSO2024B + DPO2EMBD

                                                                                                    MSO / MDO Oscilloscope, W/ EMB Bus Module, MSO2000B Series, 4+16 Channel, 200 MHz, 1 GSPS, 1 Mpts

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX MSO2024B + DPO2EMBD
                                                                                                    TEKTRONIX MSO2024B + DPO2EMBD
                                                                                                    TEKTRONIX MSO2024B + DPO2EMBD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO2024B + DPO2EMBD
                                                                                                    Newark Part No.13AC3208
                                                                                                    Product RangeMSO2000B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO2024B + DPO2EMBD
                                                                                                    Newark Part No.13AC3208
                                                                                                    Product RangeMSO2000B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMSO2000B Series
                                                                                                    Scope Channels4+16 Channel
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate1GSPS
                                                                                                    Display Memory Depth1 Mpts
                                                                                                    Calculated Rise Time2.1ns
                                                                                                    Scope Display TypeTFT LCD Color
                                                                                                    Kit ContentsOne TPP0200 200MHz Passive Probe Per Ch, One P6316 16-Ch Logic Probe, Kit/Bag, S/W & Cal Certificate
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The MSO2024B + DPO2EMBD from Tektronix is a MSO2000B series mixed signal oscilloscope and DPO2EMBD embedded serial triggering and analysis module. The MSO2024B mixed signal oscilloscope has 200MHz bandwidth, 4 analogue channels and 16 digital channels. It provides a complete set of triggers including runt, logic, pulse width/glitch, setup/hold violation, serial packet and parallel data. The oscilloscope has up to 1Mpoint record length so user can capture many events of interest, even thousands of serial packets in a single acquisition for further analysis while maintaining high resolution to zoom in on fine signal details. It features automated serial and parallel bus analysis, FilterVu variable low-pass filter and innovative Wave Inspector controls and provides feature-rich tools for the user to simplify and speed debug of complex design.

                                                                                                    • 1GS/s sample rate on all channels
                                                                                                    • Rise time of 2.1ns and 5,000wfm/s maximum waveform capture rate
                                                                                                    • 29 automated measurements and FFT analysis for simplified waveform analysis
                                                                                                    • Automated serial triggering, decode and search options for I2C, SPI, CAN, LIN and RS232/422/485/UART
                                                                                                    • TeKVPI probe interface supports active, differential, current probes for automatic scaling & units
                                                                                                    • USB 2.0 host port on the front panel for quick and easy data storage
                                                                                                    • USB 2.0 host port on the front panel for quick and easy data storage
                                                                                                    • Optional 10/100 Ethernet port for network connection and video-out port
                                                                                                    • 7inch (180mm) wide screen TFT LCD colour display
                                                                                                    • Small footprint of 5.3inch (134mm) deep and lightweight of 3.6Kg

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    MSO2024B mixed signal oscilloscope, DPO2EMBD embedded serial triggering and analysis module, TPP0200 200MHz 10x passive probe, 16 channel logic probe and accessory kit, Accessory pouch, OpenChoice desktop software, Calibration certificate, Power cord, Installation and safety manual, Documentation CD.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MSO2000B Series

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    1 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    4+16 Channel

                                                                                                    Sampling Rate

                                                                                                    1GSPS

                                                                                                    Calculated Rise Time

                                                                                                    2.1ns

                                                                                                    Kit Contents

                                                                                                    One TPP0200 200MHz Passive Probe Per Ch, One P6316 16-Ch Logic Probe, Kit/Bag, S/W & Cal Certificate

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.