Need more?
| Quantity | Price |
|---|---|
| 1+ | $7,650.000 |
Product Information
Product Overview
790584-01 is a PXIe-5108 100MHz, 4-channel, 14bit, PXI oscilloscope. The PXIe-5108 oscilloscope supports high-channel-count signal acquisition for precise and flexible measurement applications. The PXIe-5108 provides four simultaneously sampled channels, each with configurable coupling and voltage ranges to meet a wide range of test requirements. The PXIe-5108 offers multiple triggering options, substantial onboard memory for extended data capture, and a comprehensive instrument driver that helps streamline data streaming and analysis. The PXIe-5108 supports multichannel measurements with sampling rates up to 250MS/s and analog bandwidth up to 100MHz. The PXIe-5108 also provides advanced synchronization capabilities within PXI systems for coordinated measurements across instruments.
- Analog input voltage range from -40V to 40V
- 20.25W typical total power
- 3U, one-slot, PXI Express Gen 2 x8 module
- Dimension is 7.3in x 0.8in x 5.1in
Technical Specifications
PXIe-5108
100MHz
-
PXIe-5108 PXI Oscilloscope
-
4 Analog
250MSPS
5.25ns
1 Year
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate