2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. PC Based Oscilloscopes
                                                                                                    Print Page

                                                                                                    410-436-1

                                                                                                    PC USB Oscilloscope, 12-bit, Analog Discovery Pro 2400 Series

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 410-436-1
                                                                                                    DIGILENT 410-436-1
                                                                                                    DIGILENT 410-436-1
                                                                                                    DIGILENT 410-436-1
                                                                                                    DIGILENT 410-436-1
                                                                                                    DIGILENT 410-436-1
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No410-436-1
                                                                                                    Newark Part No.09AN7907
                                                                                                    Product RangeAnalog Discovery Pro 2400 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,038.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,038.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No410-436-1
                                                                                                    Newark Part No.09AN7907
                                                                                                    Product RangeAnalog Discovery Pro 2400 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeAnalog Discovery Pro 2400 Series
                                                                                                    Scope Channels4 Analogue, 16 Digital, 1 Arbitrary, 2 Ext Trigger
                                                                                                    Bandwidth100MHz
                                                                                                    Sampling Rate600MSPS
                                                                                                    Display Memory Depth-
                                                                                                    Calculated Rise Time-
                                                                                                    Kit ContentsADP2440 Analog Discovery Pro device, 4x Oscilloscope Probes, 2x10 Keyed Flywire MTE Cable
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug TypeUSB
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    410-436-1 is an Analog Discovery Pro (ADP2440) USB-based mixed signal oscilloscope. The ADP2440 is a four analog inputs, 100MHz bandwidth at 12-bit resolution oscilloscope featuring 16 independent digital I/O and seamless integration with the WaveForms software. These USB 3.0 oscilloscopes provide the right level of performance where you need it. Circuit design, embedded systems, or your own unique test workflow; you can do it all without distracting from your task at hand.

                                                                                                    • Up to 600MS/s interleaved sampling rate
                                                                                                    • Wide input range up to ±25V
                                                                                                    • 10 different hardware input ranges for multiple levels of precision
                                                                                                    • Complex trigger support including Edge, Pulse, Timeout, Glitch, Transition, and Window conditions
                                                                                                    • Many additional views including FFT, histogram, persistence, eye diagram and analog-to-digital plots
                                                                                                    • 16 digital I/O lines with protocol analysis for SPI, I²C, UART, CAN, and more
                                                                                                    • Internally clocked up to a 1.2GS/s sampling rate
                                                                                                    • USB 3.2 (5 Gbps) transfer speeds, metal enclosure with DIN rail support for easy mounting
                                                                                                    • Deep buffer memory that can be freely allocated between analog and digital systems
                                                                                                    • Memory segmentation with only 1µS latency between high-speed repeated captures

                                                                                                    Contents

                                                                                                    Analog Discovery Pro (ADP2440) for 410-436-1, Four (4) T2200 200MHz x1/x10 oscilloscope probes, One (1) 2x10 keyed flywire MTE cable, Twenty (20) minigrabbers with leads, One (1) 2meter USB 3.2 type C to C cable, One (1) 5V, 4A switching power supply kit with US and EU adapters, One (1) quick start guide, One (1) safety, environment, and regulatory Information document.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Analog Discovery Pro 2400 Series

                                                                                                    Bandwidth

                                                                                                    100MHz

                                                                                                    Display Memory Depth

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    ADP2440 Analog Discovery Pro device, 4x Oscilloscope Probes, 2x10 Keyed Flywire MTE Cable

                                                                                                    Plug Type

                                                                                                    USB

                                                                                                    Scope Channels

                                                                                                    4 Analogue, 16 Digital, 1 Arbitrary, 2 Ext Trigger

                                                                                                    Sampling Rate

                                                                                                    600MSPS

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product