2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. PC Based Oscilloscopes
                                                                                                  Print Page

                                                                                                  PICOSCOPE 9404-16

                                                                                                  PC USB Oscilloscope, PicoScope 9400 Series oscilloscopes, 4 Channel, 16 GHz, 500 MSPS, 21.9 ps

                                                                                                  PICO TECHNOLOGY
                                                                                                  PICO TECHNOLOGY PICOSCOPE 9404-16
                                                                                                  PICO TECHNOLOGY PICOSCOPE 9404-16
                                                                                                  PICO TECHNOLOGY PICOSCOPE 9404-16
                                                                                                  PICO TECHNOLOGY PICOSCOPE 9404-16
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 9404-16
                                                                                                  Newark Part No.83AH3637
                                                                                                  Product RangePicoScope 9400 Series oscilloscopes
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$29,375.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $29,375.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PICO TECHNOLOGY
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 9404-16
                                                                                                  Newark Part No.83AH3637
                                                                                                  Product RangePicoScope 9400 Series oscilloscopes
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePicoScope 9400 Series oscilloscopes
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth16GHz
                                                                                                  Sampling Rate500MSPS
                                                                                                  Display Memory Depth-
                                                                                                  Calculated Rise Time21.9ps
                                                                                                  Kit ContentsPicoScope 9404-16, USB Cable 1.8m, Quick Start Guide, 12 V power supply, IEC Inlet, LAN cable 1 m
                                                                                                  Manufacturer Warranty5 Years
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  PICOSCOPE 9404-16 is a 9400 series, 16GHz, 4 channel sampler-extended real-time oscilloscope (SXRTOs). It is suitable for telecom and radar test, service and manufacturing, optical fiber, transceiver and laser testing (optical to electrical conversion not included), RF, microwave and gigabit digital system measurements, signal, eye, pulse and impulse characterization, Precision timing and phase analysis, digital system design and characterization, eye diagram, mask and limits test up to 8Gb/s, clock and data recovery at up to 8Gb/s, Ethernet, HDMI 1, PCI, SATA and USB 2.0, semiconductor characterization and signal, data and pulse/impulse integrity and pre-compliance testing applications.

                                                                                                  • 22ps transition time and 2.5TS/s (0.4ps resolution) random equivalent-time sampling
                                                                                                  • Pulse, eye and mask testing down to 45ps and up to 11Gb/s
                                                                                                  • 12bit 500MS/s ADCs
                                                                                                  • Intuitive and configurable touch-compatible Windows user interface
                                                                                                  • Comprehensive built-in measurements, zooms, data masks and histograms
                                                                                                  • 10mV/div to 250mV/div digital gain ranges
                                                                                                  • Up to 250KS trace length, shared between channels
                                                                                                  • Built-in fast and accurate frequency counter
                                                                                                  • Dimension (W × H × D) is 245 x 60 x 232mm
                                                                                                  • 5 year warranty

                                                                                                  Contents

                                                                                                  PicoScope 9400 series sampler-extended real-time oscilloscope, PicoSample 4 software supplied on USB stick, Quick start guide, 12V power supply IEC inlet, 4 x localized IEC mains leads, 1.8m USB cable, PicoWrench N/SMA/PC3.5/K combination wrench, Storage/carry case, 1m LAN cable.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PicoScope 9400 Series oscilloscopes

                                                                                                  Bandwidth

                                                                                                  16GHz

                                                                                                  Display Memory Depth

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  PicoScope 9404-16, USB Cable 1.8m, Quick Start Guide, 12 V power supply, IEC Inlet, LAN cable 1 m

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  500MSPS

                                                                                                  Calculated Rise Time

                                                                                                  21.9ps

                                                                                                  Manufacturer Warranty

                                                                                                  5 Years

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.