2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    TBS2104B-DEMO

                                                                                                    MSO / MDO Oscilloscope, TBS2000B, 4 Channel, 100 MHz, 2 GSPS, 5 Mpts

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX TBS2104B-DEMO
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTBS2104B-DEMO
                                                                                                    Newark Part No.58AJ2677
                                                                                                    Product RangeTBS2000B
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$3,270.000$2,299.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,299.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTBS2104B-DEMO
                                                                                                    Newark Part No.58AJ2677
                                                                                                    Product RangeTBS2000B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTBS2000B
                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth100MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth5 Mpts
                                                                                                    Calculated Rise Time-
                                                                                                    Scope Display TypeWVGA TFT Colour
                                                                                                    Kit ContentsOSC, TPP0100 Passive Probe, Cal Certificate, Power Cord, Compliance/Safety Instructions, Prog Manual
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TBS2104B-DEMO is a TBS2000B series of oscilloscope with a 9" WVGA display, 5 million point record length and 2GS/s sample rate, capture and display significantly more signal to help you debug and validate the designs faster. Easily and confidently analyse your signals with new on-waveform cursor readouts and 32 automated measurements, each with informative tips. The TekVPI probe interface supports traditional passive BNC probes, but also enables wide application coverage with the latest active voltage probes and current probes.

                                                                                                    • Considered “Used” condition, this product has been utilized for the purpose of demonstration only
                                                                                                    • Near new condition, with all original accessories showing only slight signs of handling
                                                                                                    • All operation and functions are comparable to a unit that is brand new
                                                                                                    • TBS2000B series digital storage oscilloscope with 4 analogue channels and 100MHz bandwidth
                                                                                                    • TekVPI probe interface supports active, differential and current probes with automatic scaling
                                                                                                    • New front-end design enables more accurate measurements
                                                                                                    • Search and mark features for easy identification of events that occur in the acquired waveform
                                                                                                    • HelpEverywhere provides helpful on-screen tips for new users
                                                                                                    • Built-in scope Intro handbook provides operating instructions and oscilloscope fundamentals
                                                                                                    • Instrument user interface and the front panel overlay is translated into 10 languages
                                                                                                    • USB 2.0 host, USB 2.0 device, 10/100BASE-T Ethernet ports and Wi-Fi interface
                                                                                                    • 9inch WVGA colour display with 15 horizontal grids shows 50% more signal
                                                                                                    • 32 automated measurements and FFT function for quick waveform analysis

                                                                                                    Contents

                                                                                                    Oscilloscope, TPP0100 passive probe, Calibration certificate, Power cord, Compliance/safety instructions, Programming manual.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    TBS2000B

                                                                                                    Bandwidth

                                                                                                    100MHz

                                                                                                    Display Memory Depth

                                                                                                    5 Mpts

                                                                                                    Scope Display Type

                                                                                                    WVGA TFT Colour

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    OSC, TPP0100 Passive Probe, Cal Certificate, Power Cord, Compliance/Safety Instructions, Prog Manual

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product