Need more?
| Quantity | Price |
|---|---|
| 1+ | $7,999.000 |
Product Information
Product Overview
MSO8064 is a MSO8000 series 600MHz digital oscilloscope adopts RIGOL's self-developed "Phoenix" technical platform, which can deliver up to 10GSa/s sample rate, realizing the high integration of all the function modules required for the analog front-end (AFE), and greatly improving the consistency and reliability of the digital oscilloscope. The innovative UltraVision II platform makes the digital oscilloscope deliver a high waveform capture rate, full digital trigger technology, and full memory hardware measurement technology. The MSO8000 series digital oscilloscope also integrates other instrument modules, such as MSO, AWG, digital voltmeter, 6-digit counter and totalizer, and protocol analyzer.
- 4 input analog channels, 1 input EXT channel, 16 input digital channels
- Up to 500Mpts memory depth
- High waveform capture rate (over 600,000 wfm/s)
- Up to 450,000 frames of hardware real-time and ceaseless waveforms recording and playback
- 10.1" capacitive multi-touch screen, 256-level intensity grading display, with color persistence
- Web control remote command supported
- Auto measurement of 41 waveform parameters; full-memory hardware measurement function
- Waveform histogram analysis (standard)
- Power voltage range from 100V-240V, 45Hz-440Hz
- Dimension is 16.14" (W) × 8.82"(H) × 5.31" (D)
Contents
MSO, Power cord conforming to the standard of the destination country, USB cable, Passive HighZ Probes x4 (500MHz), Front panel cover.
Technical Specifications
MSO8000 Series
600MHz
500 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
4 Analog, 16 Digital, 1 Ext Trigger
10GSPS
583ps
MSO, 500 MHz 4x Passive HighZ Probes, Power Cord, USB Cable, Front Protective Cover
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate