Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTH-COM4US
Newark Part No.99AC0520
Product RangeScope Rider RTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13,720.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTH-COM4US
Newark Part No.99AC0520
Product RangeScope Rider RTH Series
Technical Datasheet
Product RangeScope Rider RTH Series
Scope Channels4 Analog, 8 Digital
Bandwidth500MHz
Sampling Rate5GSPS
Display Memory Depth2 Mpts
Calculated Rise Time-
Scope Display TypeTFT LCD Colour
Kit ContentsMSO, Wireless LAN, for US and Canada only
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
- IP51 rating
- 7", LC TFT 800 x 480 pixel capacitive touch display
- 33 automatic measurement functions
- 2.5GSamples/s sampling rate and 250KSa memory depth
- CAT IV 600V/CAT III 1000V galvanic-insulated floating channels
- I2C, SPI, UART/RS-232/RS-422/RS-485 supported protocols
- Wireless LAN and Ethernet for web-based remote control and quick data access
- USB host, USB device, LAN, wireless LAN (optional) interfaces
- MicroSD card and USB device/host support
- More than 4 hours of battery power
- Includes options RTH-B1 MSO upgrade 250MHz, RTH-K1, K2, K3, K9, K10, K15, K18, K19, K33, K34, K200US, K201 installed
Applications
Stripline, Microstrip & Coplanar Waveguide PCB Launch
Contents
RTH1004 oscilloscope 4CH with RTH-B244 500 MHz option, RTH-B1 Mixed-Signal Option 250MHz, RTH-K1 I2C/SPI trigger & decode, RTH-K2 UART/RS232 trigger&decode, RTH-K3 CAN/LIN trigger&decode, RTH-K9 CAN-FD trigger & decode, RTH-K10 SENT trigger & decode, RTH-K15 history & segmented memory, RTH-K18 spectrum analysis, RTH-K19 advanced trigger, RTH-K33 frequency counter, RTH-K34 harmonic analysis, RTH-K200US wireless LAN, RTH-K201 Web Interface Remote Control.
Technical Specifications
Product Range
Scope Rider RTH Series
Bandwidth
500MHz
Display Memory Depth
2 Mpts
Scope Display Type
TFT LCD Colour
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
4 Analog, 8 Digital
Sampling Rate
5GSPS
Calculated Rise Time
-
Kit Contents
MSO, Wireless LAN, for US and Canada only
Plug Type
-
Alternatives for RTH-COM4US
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate