2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Hand Held Oscilloscopes
                                                                                                    Print Page

                                                                                                    RTH-COM4US

                                                                                                    Oscilloscope, Scope Rider RTH Series, 4 Analog, 8 Digital, 500 MHz, 5 GSPS, 2 Mpts

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ RTH-COM4US
                                                                                                    ROHDE & SCHWARZ RTH-COM4US
                                                                                                    ROHDE & SCHWARZ RTH-COM4US
                                                                                                    ROHDE & SCHWARZ RTH-COM4US
                                                                                                    ROHDE & SCHWARZ RTH-COM4US
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoRTH-COM4US
                                                                                                    Newark Part No.99AC0520
                                                                                                    Product RangeScope Rider RTH Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13,720.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13,720.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoRTH-COM4US
                                                                                                    Newark Part No.99AC0520
                                                                                                    Product RangeScope Rider RTH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeScope Rider RTH Series
                                                                                                    Scope Channels4 Analog, 8 Digital
                                                                                                    Bandwidth500MHz
                                                                                                    Sampling Rate5GSPS
                                                                                                    Display Memory Depth2 Mpts
                                                                                                    Calculated Rise Time-
                                                                                                    Scope Display TypeTFT LCD Colour
                                                                                                    Kit ContentsMSO, Wireless LAN, for US and Canada only
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • IP51 rating
                                                                                                    • 7", LC TFT 800 x 480 pixel capacitive touch display
                                                                                                    • 33 automatic measurement functions
                                                                                                    • 2.5GSamples/s sampling rate and 250KSa memory depth
                                                                                                    • CAT IV 600V/CAT III 1000V galvanic-insulated floating channels
                                                                                                    • I2C, SPI, UART/RS-232/RS-422/RS-485 supported protocols
                                                                                                    • Wireless LAN and Ethernet for web-based remote control and quick data access
                                                                                                    • USB host, USB device, LAN, wireless LAN (optional) interfaces
                                                                                                    • MicroSD card and USB device/host support
                                                                                                    • More than 4 hours of battery power
                                                                                                    • Includes options RTH-B1 MSO upgrade 250MHz, RTH-K1, K2, K3, K9, K10, K15, K18, K19, K33, K34, K200US, K201 installed

                                                                                                    Applications

                                                                                                    Stripline, Microstrip & Coplanar Waveguide PCB Launch

                                                                                                    Contents

                                                                                                    RTH1004 oscilloscope 4CH with RTH-B244 500 MHz option, RTH-B1 Mixed-Signal Option 250MHz, RTH-K1 I2C/SPI trigger & decode, RTH-K2 UART/RS232 trigger&decode, RTH-K3 CAN/LIN trigger&decode, RTH-K9 CAN-FD trigger & decode, RTH-K10 SENT trigger & decode, RTH-K15 history & segmented memory, RTH-K18 spectrum analysis, RTH-K19 advanced trigger, RTH-K33 frequency counter, RTH-K34 harmonic analysis, RTH-K200US wireless LAN, RTH-K201 Web Interface Remote Control.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Scope Rider RTH Series

                                                                                                    Bandwidth

                                                                                                    500MHz

                                                                                                    Display Memory Depth

                                                                                                    2 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT LCD Colour

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    4 Analog, 8 Digital

                                                                                                    Sampling Rate

                                                                                                    5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    MSO, Wireless LAN, for US and Canada only

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (9)

                                                                                                    Declaration of Conformity EN

                                                                                                    Promotional Offers EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Quick Start Guide EN

                                                                                                    Reference Manuals EN

                                                                                                    Software EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Alternatives for RTH-COM4US

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product