| Quantity | Price |
|---|---|
| 1+ | $8,551.990 |
Product Information
Product Overview
FLUKE-190-504/FPC is a FLUKE-190-504-III Color ScopeMeter with 1year premium care. Fluke 190 Series III ScopeMeter Test Tool is engineered to go where you go, and tackle just about any troubleshooting job along the way. The CAT III 1000 V/CAT IV 600V rated test tool combines rugged portability with the high performance of bench oscilloscopes to help you take on the challenges of installing, commissioning and maintaining industrial machinery, automation and process controls, and power conversion electronics.
- 4 input channels, 500MHz bandwidth, 0.7ns rise time
- Deep memory: 10,000 points per trace waveform capture (scope mode)
- 133mm x 90mm (5.3in x 3.5in) full-color high brightness LCD display
- Easy to store and view historical data and transfer to a PC via USB or Wi-Fi
- Convenient battery access door for quick battery swaps in the field
- IP51 rating, dust and drip-proof
- Connect-and-view triggering for intelligent, automatic triggering on fast, slow and complex signals
- Frequency spectrum using FFT-analysis, Automatic capture and REPLAY of 100 screens
- ScopeRecord mode gives 30,000 points per input channel for low frequency signal analysis
- TrendPlot paperless recorder mode with deep memory for long-term automatic measurements
Contents
ScopeMeter 190-504-III with 1year premium care, BC190/830 power adapter, Power cord set, BP291 Li-ion battery pack, TL175 test lead set, VPS410-II probe (4x), Hand strap, Hanging strap, USB-cable, TRM50 cable terminator (2 pcs), Printed instructions.
Technical Specifications
Scopemeter 190 Series
500MHz
30 kpts
LCD Color
ScopeMeter, BC190/830, BP291 Battery, 4 pcs VPS410-II-x Probes, Hangstrap, Handstrip, USB Cable
No SVHC (15-Jun-2015)
4 Channel, Isolated
5GSPS
700ps
ScopeMeter, BC190/830, BP291 Battery, 4 pcs VPS410-II-x Probes, Hangstrap, Handstrip, USB Cable
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate