| Quantity | Price |
|---|---|
| 1+ | $14,118.000 |
Product Information
Product Overview
The NI-5734 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples four channels at 120 MS/s. You can use the NI-5734 to do real-time processing and streaming of analogue data with high-performance A/D converters. The NI-5734 also includes selectable elliptic, Bessel, and bypass hardware filters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.
Technical Specifications
4 Channel
120MSPS
Digitizer Adapter Module
± 1V
-
NI 5734 Digitizer Adapter Module
-
117MHz
16bit
FlexRIO Custom Instruments and Processing Products
NI-5734
-
3 Years
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate