• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digitizers & Converters
                                                                                                    Print Page

                                                                                                    781659-04

                                                                                                    FlexRIO Digitizer Adapter Module, NI-5734, 117 MHz, 4 Channel, 16 bits, 120 MSPS

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 781659-04
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781659-04
                                                                                                    Newark Part No.14AJ5384
                                                                                                    Product RangeNI-5734
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14,118.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14,118.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781659-04
                                                                                                    Newark Part No.14AJ5384
                                                                                                    Product RangeNI-5734
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth117MHz
                                                                                                    Sampling Rate120MSPS
                                                                                                    Resolution (Bits)16bit
                                                                                                    Product TypeDigitizer Adapter Module
                                                                                                    For Use WithFlexRIO Custom Instruments and Processing Products
                                                                                                    Supply Voltage Range± 1V
                                                                                                    Product RangeNI-5734
                                                                                                    Display Memory Depth-
                                                                                                    Calculated Rise Time-
                                                                                                    Kit ContentsNI 5734 Digitizer Adapter Module
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one

                                                                                                    Product Overview

                                                                                                    The NI-5734 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples four channels at 120 MS/s. You can use the NI-5734 to do real-time processing and streaming of analogue data with high-performance A/D converters. The NI-5734 also includes selectable elliptic, Bessel, and bypass hardware filters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.

                                                                                                    Technical Specifications

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    120MSPS

                                                                                                    Product Type

                                                                                                    Digitizer Adapter Module

                                                                                                    Supply Voltage Range

                                                                                                    ± 1V

                                                                                                    Display Memory Depth

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    NI 5734 Digitizer Adapter Module

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    117MHz

                                                                                                    Resolution (Bits)

                                                                                                    16bit

                                                                                                    For Use With

                                                                                                    FlexRIO Custom Instruments and Processing Products

                                                                                                    Product Range

                                                                                                    NI-5734

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.