10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $550.000 |
Product Information
Product Overview
The 2190E from B&K Precision is a 100MHz, 1GSa/s, 2-ch digital storage oscilloscope. This oscilloscope combines performance and value all in one portable solution. With advanced triggering capabilities, long waveform memory up to 40,000 points and extensive features such as pass/fail limit testing, digital filtering, waveform recorder and 32 automatic measurements. This oscilloscope offers powerful tools in a small affordable package. It has large, 7” widescreen colour display with 800 x 480 resolution offers a significantly larger viewing area than typical economy oscilloscopes (5.7”), 12 different language user interfaces and context sensitive help, PC software that lets you remotely control the digital storage oscilloscope and capture, save and analyze waveform data, front panel USB host port for saving and recalling waveform setups, data and screen shots from the oscilloscope on to a USB flash drive.
- LAN and USBTMC compliant USB device port supporting SCPI commands for remote PC control
- FFT plus four additional math functions
- Versatile triggering including pulse width, line-selectable video, slope & alternating trigger
- Advanced tools include digital filter, pass/fail testing and waveform recorder mode
- Special EDU mode allows educators to disable auto set button, measure menu and cursors menu
- GPIB connectivity with optional USB-to-GPIB adapter (model AK40G)
Applications
Test & Measurement
Technical Specifications
-
100MHz
40 kpts
TFT LCD Color
1 Year
No SVHC (07-Nov-2024)
0+2 Channel
1GSPS
3.5ns
Digital Storage Oscilloscope, User Manual, 10:1 Probe Set (2 pieces), Power Cord, USB Interface Cable
US
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate