Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $2,326.280 |
Product Information
Product Overview
Tenma 72-8727 DSO four-channel digital storage oscilloscope offers a user-friendly front panel with clear indications to allow access to all basic functions for easy operation. The scaling and position buttons for all channels are optimally arranged for intuitive operation. The design is based on the familiar practices of traditional instruments users can use the new units without spending considerable time in learning and familiarizing with operation. For faster adjustment to ease testing, there is an Auto key to instantly display the appropriate waveform and range position.
- Dual time base function unrivalled waveform detail observation and analysis capabilities
- Scroll display in scan mode for continuous monitoring of signal variations
- Unique XY mode that displays the waveform and Lissajous figure concurrently
- USB drive system software upgrade
- Supports plug-and-play USB storage device. Communication with computer through the USB device
- Storage of waveforms setups and bit maps waveforms and setups reproduction
- Built-in FFT
- Multiple waveform mathematics functions (including add, subtract, multiply and divide)
- Edge, video, pulse, slope and alternate trigger functions
- Automatic measurement of 24 waveform parameters parameters testing and customisation
- Multiple AUTO setups for extra flexibility
- Visual system help messages
- 24 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Test & Measurement
Contents
Four 1:1/10:1 probes, Two test leads, User manual, USB cable and software.
Technical Specifications
-
200MHz
24 kpts
QVGA LCD Color
-
No SVHC (25-Jun-2025)
4 Channel
2GSPS
1.8ns
-
US
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate