Need more?
| Quantity | Price |
|---|---|
| 1+ | $5,079.000 |
Product Information
Product Overview
DHO4804 is a DHO4000 series, 800MHz bandwidth digital oscilloscope that is designed to meet the designing, debugging, and testing requirements of the mainstream oscilloscope market. Adopting the brand-new chipset "Centaurus" developed by RIGOL, this series achieves a fast waveform capture rate of 1,500,000wfms/s with the UltraAcquire mode, 500Mpts memory depth, 12bit vertical resolution, all combined with excellent noise floor performance and vertical accuracy to meet your requirements for more accurate measurements, bringing extraordinary T&M experience for you.
- Ultra-low noise floor: minimum 18μVrms
- 4 analog channels and 1 EXT channel
- Up to 4GSa/s real-time sample rate
- Minimum vertical sensitivity of 100 μV/div
- 10.1'' 1280x800 HD touch display
- User-friendly flex knobs, bringing smoother interaction
- Standard photoelectric encoder operating knobs, effectively prolonging its service life
- Standard USB device & host, LAN, and HDMI interfaces
- Optional battery pack in a highly portable package for unlimited freedom
- Dimension is 14.1" (W) × 8.45" (H) × 4.75" (D)
Contents
Digital oscilloscope, Power cord (based on destination country), USB cable, 4 passive HighZ probes (500MHz).
Technical Specifications
DHO4000 Series
800MHz
250 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
4 Analog, 1 Ext Trigger
4GSPS
500ps
Digital Signal Oscilloscope, 500 MHz 4x Passive HighZ Probes, USB Cable, Power Cord
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate