| Quantity | Price |
|---|---|
| 1+ | $36,699.000 |
Product Information
Product Overview
DS70504 is a DS70000 series, 5GHz bandwidth digital oscilloscope. With RIGOL's brand new unique UltraVision III platform built on our custom ASIC technology, the DS70000 series digital oscilloscope delivers industry-leading performance specifications including memory depth, waveform capture rate, and vertical resolution. It supports analysis of serial data on computer, embedded, automotive, audio and additional bus types. UltraVision III also enables power integrity analysis as well as multi-domain debugging with simultaneous analysis of time-domain and frequency-domain signals. The DS70000 series fills an important need in high speed signal integrity and debugging from R&D to industrial applications.
- 4 analog channel inputs + 1 EXT channel input
- High-precision frequency counter and totalizer
- 1 million wfms/s update rate, up to 20GSa/s real-time sample rate
- 500Mpts memory depth
- Vertical sensitivity range: 1 mV/div~10 V/div (1 MΩ), 1 mV/div~1 V/div (50 Ω
- 15.6-inch capacitive multi-touch screen with one button electronic tilt/gesture enabled operation
- 3.5-inch user-defined keyboard control touch screen
- USB3.0 host, USB3.0 device, LAN, web control, AUX reference clock, 10MHz in/out, HDMI
- Auto measurement of 41 waveform parameters; full-memory hardware measurement function
- Size is 17.28" (W) × 12.20" (H) × 19.33" (D)
Contents
Digital oscilloscope, Power cord conforming to the standard of the country, USB cable, 4 passive HighZ probes (500 MHz).
Technical Specifications
DS70000 Series
5GHz
500 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
4 Analog, 1 Ext Trigger
20GSPS
108ps
Digital Signal Oscilloscope, 500 MHz 4x Passive HighZ Probes, USB Cable, Power Cord
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate