Need more?
| Quantity | Price |
|---|---|
| 1+ | $789.350 |
Product Information
Product Overview
MS2-100 is a MicroScanner™ cable verifier. It helps to find common errors quickly, displaying results from what were four different test modes all at once on its oversized, backlit LCD display: graphical wire map, pair lengths, distance to fault, cable ID, and far-end device. Its integrated RJ11, RJ45, and coax test ports support virtually any type of low-voltage cable testing, with no need for awkward adapters. The end result is reduced test time and technician error, which makes high-quality installations more efficient and troubleshooting easier.
- Operating temperature range from 0°C to 45°C
- Dimension (with batteries installed and wiremap adapter attached) is 76mm x 163mm x 36mm
- Wire map, length, cable ID, distance to fault on one screen
- VDV service detection verifies 10/100/1000 Ethernet, POTS, and PoE
Contents
MicroScanner2 cable verifier with main wiremap adapter, Multi-language getting started guide, Batteries, and FLUKE networks carry pouch.
Technical Specifications
LCD
PoE
No SVHC (15-Jun-2015)
-
MicroScanner 2 Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate