2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Network Analyzer Kits
                                                                                                    Print Page

                                                                                                    CTX200

                                                                                                    Pocket Cat RJ45 &amp

                                                                                                    TRIPLETT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRIPLETT CTX200
                                                                                                    TRIPLETT CTX200
                                                                                                    TRIPLETT CTX200
                                                                                                    TRIPLETT CTX200
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part NoCTX200
                                                                                                    Newark Part No.27T6312
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$79.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $79.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRIPLETT
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part NoCTX200
                                                                                                    Newark Part No.27T6312
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsTester, Remote, Test Cables, 9V Battery
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    CTX200 is a Pocket Cat™ pocket RJ45 and coax tester for any toolbox. It performs a TIA568 test on CAT5/6 network cable (RJ45) with instant PASS/FAIL results. It is ruggedized and cushioned for toolbox use with a hidden drawer for remote storage. It traces various types of cables including: twisted pair, LAN, multi-conductor, telephone/alarm and unpowered electrical wire.

                                                                                                    • Coax remote also included, ruggedized for field use, includes toner only
                                                                                                    • Complete TIA568 test performed - continuity, opens / shorts, reversals and split pairs
                                                                                                    • Each pair's status is highlighted
                                                                                                    • Tone mode for tracing and troubleshooting using the included probe
                                                                                                    • Input voltage/current rating is maximum 5VDC, 20mA
                                                                                                    • 9V batteries for toner and probe
                                                                                                    • Dimension is 2.8 x 1.4 x 4.1" (cable tester), 8.3 x 1.6 x 1" (probe)
                                                                                                    • Low battery indication and Auto-off (12seconds) battery saver
                                                                                                    • Includes a built-in tone generator for tracing and troubleshooting

                                                                                                    Contents

                                                                                                    Pocket Cat RJ45/coax tester, Belt clip, RJ45 cable coax, Terminator, Case, 9V battery.

                                                                                                    Notes

                                                                                                    Available with or without inductive tone probe (CTX200 vs CTX200PA).

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Tester, Remote, Test Cables, 9V Battery

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product