Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $219.950 |
Price for:Each
Minimum: 1
Multiple: 1
$219.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoFPM-50S
Newark Part No.88AK1451
Technical Datasheet
Connector TypeFibre Optic
Photodetector TypeIndium Gallium Arsenide
Operating Range dBm Min-50dBm
Operating Range dBm Max26dBm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FPM-50S is a mini optical power meter. It is perfect for measuring both the absolute optical power and relative power loss in fiber optic cables. It also features a built-in visual fault locator and network cable tester and remote.
- Measures power using a wide variety of wavelengths from 800-1650nm, with a mere 0.01dB resolution
- Measures 10 preset calibrated wavelengths with high precision to determine absolute/relative power
- LED screen is backlit for viewing in low light locations, 10min auto-off helps preserve battery life
- Built-in 2mW visual fault locator (VFL) identifies faults in fiber cable in a pinch
- Tests RJ45 connectorized network cables using built-in remote
- Comes with FC and LC adapters so that fiber connectors can be directly connected to the tool
- FC/SC adapters are for APC/PC/UPC connectors
- Powered by (2) AAA batteries
- Dimension is 4.36in x 2.66in x 1.09in
Contents
Mini optical power meter, Instruction manual, (2) AAA batteries (required for operation), FC adapter, LC adapter.
Technical Specifications
Connector Type
Fibre Optic
Operating Range dBm Min
-50dBm
Product Range
-
Photodetector Type
Indium Gallium Arsenide
Operating Range dBm Max
26dBm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate