2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Fiber Optic Testing Kits
                                                                                                    Print Page

                                                                                                    CFM-S-DEMO-KIT

                                                                                                    Fiber Optic Test Kit, Single-Mode Optical Loss Test Set Demo Kit, CertiFiber Max Series

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE CFM-S-DEMO-KIT
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoCFM-S-DEMO-KIT
                                                                                                    Newark Part No.12AN9773
                                                                                                    Product RangeCertiFiber Max Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$26,500.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $26,500.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoCFM-S-DEMO-KIT
                                                                                                    Newark Part No.12AN9773
                                                                                                    Product RangeCertiFiber Max Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsSingle-Mode Optical Loss Test Set Demo Kit
                                                                                                    Product RangeCertiFiber Max Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    CFM-S-DEMO-KIT is a CertiFiber Max Single-mode OLTS sales demo kit. The CertiFiber™ Max OLTS is designed to maximize multi-fiber certification efficiency by measuring loss, length, and polarity of up to 24 fibers in just one second. It features field-replaceable UniPort™ adapters that connect directly to MPO, MMC, and both pinned and unpinned configurations, ensuring high flexibility across applications. The Versiv™ ProjX management system enables accurate project setup from the start, with additional remote management via LinkWare™ Live. Measurement uncertainty is reduced through a 1-jumper reference method, supported by an integrated timer and usage counter for test reference cords. For faster troubleshooting, the unit includes a built-in multi-fiber VFL, duplex power meter, and optional end-face inspection. Built on the proven Versiv platform, it is widely trusted by certified technicians and delivers rugged performance backed by Fluke’s expertise and service.

                                                                                                    • Part of the modular Versiv™ / LinkWare™ cabling certification system
                                                                                                    • Field-replaceable UniPort™ adapters support MPO, MMC, pinned and unpinned configurations
                                                                                                    • One-jumper reference method delivers minimum uncertainty in fiber measurements
                                                                                                    • Timer and TRC counter track reference usage to ensure process compliance
                                                                                                    • Versiv™ ProjX and LinkWare™ Live enable remote setup and efficient project control
                                                                                                    • Built-in Wizard guides referencing, cleaning, and validates measurement accuracy
                                                                                                    • Tests up to 24 fibers in one second with automated results storage
                                                                                                    • Supports 8-, 12-, 16-, and 24-fiber cables, with 32-fiber support ready
                                                                                                    • Integrated multi-fiber VFL and duplex power meter enable fast troubleshooting
                                                                                                    • LinkWare PC consolidates Tier 1/2 fiber, inspection, and copper test reporting

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Single-Mode Optical Loss Test Set Demo Kit

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    CertiFiber Max Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product